CMSH2-40L TR13 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Central Semiconductor Corp
In Stock: 17.039
Unit Price: 0,47000 €
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,18058 €
Datasheet

Similar


Diodes Incorporated
In Stock: 16.119
Unit Price: 0,19000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 20.370
Unit Price: 0,42000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 123.969
Unit Price: 0,15000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 8.440
Unit Price: 0,47000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 497
Unit Price: 0,15000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 5.055
Unit Price: 0,42000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 3.449
Unit Price: 0,41000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,12888 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 6.275
Unit Price: 0,42000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 23.649
Unit Price: 0,70000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 8.493
Unit Price: 0,26000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 13.272
Unit Price: 0,38000 €
Datasheet
Diode 40 V 2A Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMSH2-40L TR13

DigiKey Part Number
1514-CMSH2-40LTR13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMSH2-40L TR13
Description
DIODE SCHOTTKY 40V 2A SMB
Customer Reference
Detailed Description
Diode 40 V 2A Surface Mount SMB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
400 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 40 V
Capacitance @ Vr, F
150pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SMB
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types