Parametric Equivalent

CMSD2838 TR TIN/LEAD | |
|---|---|
DigiKey Part Number | 1514-CMSD2838TRTIN/LEADTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMSD2838 TR TIN/LEAD |
Description | 200MA 75V SMD DIODE-SWITCHING DU |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 75 V 200mA Surface Mount SC-70, SOT-323 |
Category | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 100 mA |
Manufacturer Central Semiconductor Corp | Speed Small Signal =< 200mA (Io), Any Speed |
Packaging Tape & Reel (TR) | Reverse Recovery Time (trr) 4 ns |
Part Status Active | Current - Reverse Leakage @ Vr 100 nA @ 50 V |
Diode Configuration 1 Pair Common Cathode | Operating Temperature - Junction -65°C ~ 150°C |
Technology Standard | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 75 V | Package / Case SC-70, SOT-323 |
Current - Average Rectified (Io) (per Diode) 200mA | Supplier Device Package SOT-323 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMSD2838 TR PBFREE | Central Semiconductor Corp | 0 | 1514-CMSD2838TRPBFREECT-ND | 0,54000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 21.000 | 0,03696 € | 776,16 € |
| Unit Price without VAT: | 0,03696 € |
|---|---|
| Unit Price with VAT: | 0,04398 € |


