
CMPZ5266B TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMPZ5266BTRPBFREETR-ND - Tape & Reel (TR) 1514-CMPZ5266BTRPBFREECT-ND - Cut Tape (CT) 1514-CMPZ5266BTRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMPZ5266B TR PBFREE |
Description | DIODE ZENER 68V 350MW SOT23 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 68 V 350 mW ±5% Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 52 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOT-23 |
Power - Max 350 mW | Base Product Number |
Impedance (Max) (Zzt) 230 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84C68-G3-08 | Vishay General Semiconductor - Diodes Division | 0 | BZX84C68-G3-08-ND | 0,03982 € | Similar |
| BZX84C68-G3-18 | Vishay General Semiconductor - Diodes Division | 0 | BZX84C68-G3-18-ND | 0,04211 € | Similar |
| BZX84C68LT1G | onsemi | 13.900 | BZX84C68LT1GOSCT-ND | 0,14000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,25000 € | 2,50 € |
| 100 | 0,15810 € | 15,81 € |
| 500 | 0,11816 € | 59,08 € |
| 1.000 | 0,10523 € | 105,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08878 € | 266,34 € |
| 6.000 | 0,08049 € | 482,94 € |
| 9.000 | 0,07626 € | 686,34 € |
| 15.000 | 0,07150 € | 1.072,50 € |
| 21.000 | 0,06869 € | 1.442,49 € |
| 30.000 | 0,06595 € | 1.978,50 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |



