Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

CMPZ5259B BK PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMPZ5259BBKPBFREE-ND |
Manufacturer | |
Manufacturer Product Number | CMPZ5259B BK PBFREE |
Description | DIODE ZENER 39V 350MW SOT23 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 39 V 350 mW ±5% Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 30 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Bulk | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOT-23 |
Power - Max 350 mW | Base Product Number |
Impedance (Max) (Zzt) 80 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMPZ5259B TR PBFREE | Central Semiconductor Corp | 5.718 | 1514-CMPZ5259BTRPBFREECT-ND | 0,36000 € | Parametric Equivalent |
| BZX84-A39,215 | Nexperia USA Inc. | 44 | 1727-5602-1-ND | 0,59000 € | Similar |
| BZX84-C39,215 | Nexperia USA Inc. | 0 | 1727-5031-1-ND | 0,11000 € | Similar |
| BZX84-C39,235 | Nexperia USA Inc. | 5.757 | 1727-8510-1-ND | 0,13000 € | Similar |
| BZX84B39-E3-08 | Vishay General Semiconductor - Diodes Division | 0 | BZX84B39-E3-08-ND | 0,05718 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14.000 | 0,05802 € | 812,28 € |
| Unit Price without VAT: | 0,05802 € |
|---|---|
| Unit Price with VAT: | 0,06904 € |





