
CMPTH81 TR | |
|---|---|
DigiKey Part Number | CMPTH81TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMPTH81 TR |
Description | RF TRANS PNP 20V 600MHZ SOT-23 |
Customer Reference | |
Detailed Description | RF Transistor PNP 20V 50mA 600MHz 225mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Central Semiconductor Corp | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Transistor Type | PNP | |
Voltage - Collector Emitter Breakdown (Max) | 20V | |
Frequency - Transition | 600MHz | |
Noise Figure (dB Typ @ f) | - | |
Gain | - | |
Power - Max | 225mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 60 @ 5mA, 10V | |
Current - Collector (Ic) (Max) | 50mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 |


