
MMBTH81 | |
|---|---|
DigiKey Part Number | MMBTH81TR-ND - Tape & Reel (TR) MMBTH81CT-ND - Cut Tape (CT) MMBTH81DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBTH81 |
Description | RF TRANS PNP 20V 600MHZ SOT-23-3 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | RF Transistor PNP 20V 50mA 600MHz 225mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MMBTH81 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | PNP | |
Voltage - Collector Emitter Breakdown (Max) | 20V | |
Frequency - Transition | 600MHz | |
Noise Figure (dB Typ @ f) | - | |
Gain | - | |
Power - Max | 225mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 60 @ 5mA, 10V | |
Current - Collector (Ic) (Max) | 50mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,06500 € | 0,65 € |
| 25 | 0,05720 € | 1,43 € |
| 100 | 0,04790 € | 4,79 € |
| 250 | 0,04364 € | 10,91 € |
| 500 | 0,04104 € | 20,52 € |
| 1.000 | 0,03889 € | 38,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03553 € | 106,59 € |
| 6.000 | 0,03426 € | 205,56 € |
| 9.000 | 0,03362 € | 302,58 € |
| 15.000 | 0,03292 € | 493,80 € |
| 21.000 | 0,03250 € | 682,50 € |
| 30.000 | 0,03211 € | 963,30 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |










