CMPTH81 BK is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 0
Unit Price: 0,09000 €
Datasheet
RF Transistor PNP 20V 50mA 600MHz 225mW Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMPTH81 BK

DigiKey Part Number
CMPTH81BK-ND
Manufacturer
Manufacturer Product Number
CMPTH81 BK
Description
RF TRANS PNP 20V 600MHZ SOT-23
Customer Reference
Detailed Description
RF Transistor PNP 20V 50mA 600MHz 225mW Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
225mW
Manufacturer
Central Semiconductor Corp
DC Current Gain (hFE) (Min) @ Ic, Vce
60 @ 5mA, 10V
Packaging
Tube
Current - Collector (Ic) (Max)
50mA
Part Status
Obsolete
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
PNP
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
20V
Package / Case
TO-236-3, SC-59, SOT-23-3
Frequency - Transition
600MHz
Supplier Device Package
SOT-23
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMBTH81onsemi0MMBTH81CT-ND0,09000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable