Bipolar (BJT) Transistor PNP 400 V 300 mA 20MHz 350 mW Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMPTA94 TR PBFREE

DigiKey Part Number
1514-CMPTA94TRPBFREETR-ND - Tape & Reel (TR)
1514-CMPTA94TRPBFREECT-ND - Cut Tape (CT)
1514-CMPTA94TRPBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMPTA94 TR PBFREE
Description
TRANS PNP 400V 0.3A SOT-23
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 400 V 300 mA 20MHz 350 mW Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
50 @ 10mA, 10V
Mfr
Power - Max
350 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
20MHz
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
300 mA
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Collector Emitter Breakdown (Max)
400 V
Supplier Device Package
SOT-23
Vce Saturation (Max) @ Ib, Ic
750mV @ 5mA, 50mA
Base Product Number
Current - Collector Cutoff (Max)
500nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.546
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,62000 €0,62 €
100,38600 €3,86 €
1000,24800 €24,80 €
5000,18836 €94,18 €
1.0000,16910 €169,10 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,14463 €433,89 €
6.0000,13230 €793,80 €
9.0000,12601 €1.134,09 €
15.0000,11895 €1.784,25 €
21.0000,11477 €2.410,17 €
30.0000,11070 €3.321,00 €
Manufacturers Standard Package
Unit Price without VAT:0,62000 €
Unit Price with VAT:0,73780 €