Similar

CMPT591E TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMPT591ETRPBFREETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMPT591E TR PBFREE |
Description | 60V 1A 350MW SMD TRANSISTOR-SMAL |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 1 A 150MHz 350 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 100nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 50 @ 1A, 5V |
Packaging Tape & Reel (TR) | Power - Max 350 mW |
Part Status Active | Frequency - Transition 150MHz |
Transistor Type | Operating Temperature -65°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 1 A | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 60 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 400mV @ 100mA, 1A | Supplier Device Package SOT-23 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2STR2160 | STMicroelectronics | 11.168 | 497-15677-1-ND | 0,65000 € | Similar |
| BSR16 | onsemi | 16.954 | BSR16CT-ND | 0,43000 € | Similar |
| DPLS160-7 | Diodes Incorporated | 2.980 | 31-DPLS160-7CT-ND | 0,42000 € | Similar |
| FMMT591QTA | Diodes Incorporated | 3.552 | FMMT591QTADICT-ND | 0,59000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.000 | 0,06972 € | 627,48 € |
| Unit Price without VAT: | 0,06972 € |
|---|---|
| Unit Price with VAT: | 0,08297 € |




