
CMPT5087 TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMPT5087TRPBFREETR-ND - Tape & Reel (TR) 1514-CMPT5087TRPBFREECT-ND - Cut Tape (CT) 1514-CMPT5087TRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMPT5087 TR PBFREE |
Description | TRANS PNP 50V 0.05A SOT-23 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 50 V 50 mA 40MHz 350 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 250 @ 100µA, 5V |
Mfr | Power - Max 350 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 40MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 50 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Supplier Device Package SOT-23 |
Vce Saturation (Max) @ Ib, Ic 300mV @ 1mA, 10mA | Base Product Number |
Current - Collector Cutoff (Max) 10nA (ICBO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,24600 € | 2,46 € |
| 100 | 0,15520 € | 15,52 € |
| 500 | 0,11596 € | 57,98 € |
| 1.000 | 0,10328 € | 103,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08714 € | 261,42 € |
| 6.000 | 0,07900 € | 474,00 € |
| 9.000 | 0,07485 € | 673,65 € |
| 15.000 | 0,07018 € | 1.052,70 € |
| 21.000 | 0,06742 € | 1.415,82 € |
| 30.000 | 0,06473 € | 1.941,90 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

