Parametric Equivalent
Similar
Similar
Similar
Similar
Similar

CMPT4033 TR TIN/LEAD | |
|---|---|
DigiKey Part Number | 1514-CMPT4033TRTIN/LEADTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMPT4033 TR TIN/LEAD |
Description | 80V 500MA 350MW SMD TRANSISTOR-S |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 80 V 500 mA 100MHz 350 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 50nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 100mA, 5V |
Packaging Tape & Reel (TR) | Power - Max 350 mW |
Part Status Active | Frequency - Transition 100MHz |
Transistor Type | Operating Temperature -65°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 500 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 80 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 50mA, 500mA | Supplier Device Package SOT-23 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMPT4033 TR PBFREE | Central Semiconductor Corp | 0 | 1514-CMPT4033TRPBFREETR-ND | 0,04895 € | Parametric Equivalent |
| 2SB1198KT146Q | Rohm Semiconductor | 4.612 | 2SB1198KT146QCT-ND | 0,48000 € | Similar |
| 2SB1198KT146R | Rohm Semiconductor | 1.707 | 2SB1198KT146RCT-ND | 0,48000 € | Similar |
| PMBTA56,215 | Nexperia USA Inc. | 0 | 1727-2965-1-ND | 0,15000 € | Similar |
| SMMBTA56LT1G | onsemi | 0 | SMMBTA56LT1GOSCT-ND | 0,23000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,05888 € | 706,56 € |
| Unit Price without VAT: | 0,05888 € |
|---|---|
| Unit Price with VAT: | 0,07007 € |





