Diode 75 V 250mA Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMPD914E TR PBFREE

DigiKey Part Number
1514-CMPD914ETRPBFREETR-ND - Tape & Reel (TR)
1514-CMPD914ETRPBFREECT-ND - Cut Tape (CT)
1514-CMPD914ETRPBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMPD914E TR PBFREE
Description
DIODE STANDARD 75V 250MA SOT23
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Diode 75 V 250mA Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
75 V
Current - Average Rectified (Io)
250mA
Voltage - Forward (Vf) (Max) @ If
970 mV @ 100 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
100 µA @ 150 V
Capacitance @ Vr, F
2pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOT-23
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17.878
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,33000 €0,33 €
100,20100 €2,01 €
1000,12640 €12,64 €
5000,09374 €46,87 €
1.0000,08320 €83,20 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,06975 €209,25 €
6.0000,06297 €377,82 €
9.0000,05951 €535,59 €
15.0000,05562 €834,30 €
21.0000,05332 €1.119,72 €
30.0000,05108 €1.532,40 €
Manufacturers Standard Package
Unit Price without VAT:0,33000 €
Unit Price with VAT:0,39270 €