

CLF1G0035-50,112 | |
---|---|
DigiKey Part Number | 1603-1026-ND |
Manufacturer | |
Manufacturer Product Number | CLF1G0035-50,112 |
Description | RF MOSFET GAN HEMT 50V SOT467C |
Customer Reference | |
Detailed Description | RF Mosfet 50 V 150 mA 3GHz 11.5dB 50W SOT467C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Not For New Designs | |
Technology | GaN HEMT | |
Frequency | 3GHz | |
Gain | 11.5dB | |
Voltage - Test | 50 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 150 mA | |
Power - Output | 50W | |
Voltage - Rated | 150 V | |
Mounting Type | Chassis Mount | |
Package / Case | SOT-467C | |
Supplier Device Package | SOT467C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
60 | 135,03933 € | 8.102,36 € |
Unit Price without VAT: | 135,03933 € |
---|---|
Unit Price with VAT: | 160,69680 € |