
LCDA05 | |
|---|---|
DigiKey Part Number | 1655-1433-2-ND - Tape & Reel (TR) 1655-1433-1-ND - Cut Tape (CT) 1655-1433-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCDA05 |
Description | TVS DIODE 5VWM 9.8VC 8-SO |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 9.8V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount 8-SO |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 1A (8/20µs) |
Mfr | Power - Peak Pulse 300W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Capacitance @ Frequency 5pF @ 1MHz |
Bidirectional Channels 4 | Operating Temperature -55°C ~ 125°C (TJ) |
Voltage - Reverse Standoff (Typ) 5V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 6V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Clamping (Max) @ Ipp 9.8V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| 10 | 0,52900 € | 5,29 € |
| 100 | 0,34350 € | 34,35 € |
| 500 | 0,26376 € | 131,88 € |
| 1.000 | 0,23807 € | 238,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,21024 € | 525,60 € |
| 5.000 | 0,19303 € | 965,15 € |
| 7.500 | 0,18427 € | 1.382,02 € |
| 12.500 | 0,17441 € | 2.180,12 € |
| 17.500 | 0,16858 € | 2.950,15 € |
| 25.000 | 0,16291 € | 4.072,75 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 1,01150 € |

