Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent

CMPD2003C TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMPD2003CTRPBFREETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMPD2003C TR PBFREE |
Description | 200MA 250V SMD DIODE-SWITCHING D |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.25 V @ 200 mA |
Manufacturer Central Semiconductor Corp | Speed Small Signal =< 200mA (Io), Any Speed |
Packaging Tape & Reel (TR) | Reverse Recovery Time (trr) 50 ns |
Part Status Active | Current - Reverse Leakage @ Vr 100 nA @ 200 V |
Diode Configuration 1 Pair Common Cathode | Operating Temperature - Junction -65°C ~ 150°C |
Technology Standard | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 200 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Average Rectified (Io) (per Diode) 200mA | Supplier Device Package SOT-23 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAV23C-E3-08 | Vishay General Semiconductor - Diodes Division | 15.593 | 112-BAV23C-E3-08CT-ND | 0,40000 € | Similar |
| BAV23C-E3-18 | Vishay General Semiconductor - Diodes Division | 0 | BAV23C-E3-18-ND | 0,06831 € | Similar |
| BAV23C-G3-08 | Vishay General Semiconductor - Diodes Division | 0 | BAV23C-G3-08-ND | 0,06180 € | Similar |
| BAV23C-G3-18 | Vishay General Semiconductor - Diodes Division | 0 | BAV23C-G3-18-ND | 0,07677 € | Similar |
| BAV23C-HE3-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-BAV23C-HE3-08CT-ND | 0,31000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,12470 € | 748,20 € |
| Unit Price without VAT: | 0,12470 € |
|---|---|
| Unit Price with VAT: | 0,14839 € |



