Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar

BAV23C-G3-18 | |
|---|---|
DigiKey Part Number | BAV23C-G3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAV23C-G3-18 |
Description | DIODE ARR GP 200V 200MA SOT23-3 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) (per Diode) | 200mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 200 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04540 € | 454,00 € |
| 20.000 | 0,04137 € | 827,40 € |
| 30.000 | 0,03931 € | 1.179,30 € |
| 50.000 | 0,03700 € | 1.850,00 € |
| 70.000 | 0,03563 € | 2.494,10 € |
| 100.000 | 0,03430 € | 3.430,00 € |
| 250.000 | 0,03228 € | 8.070,00 € |
| Unit Price without VAT: | 0,04540 € |
|---|---|
| Unit Price with VAT: | 0,05403 € |




