Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMOZ2V7 TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMOZ2V7TRPBFREETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMOZ2V7 TR PBFREE |
Description | DIODE ZENER 2.7V 300MW SOD523 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.7 V 300 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 10 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-523 |
Power - Max 300 mW | Base Product Number |
Impedance (Max) (Zzt) 100 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MM5Z2V7T1G | onsemi | 2.743 | 488-MM5Z2V7T1GCT-ND | 0,18000 € | Similar |
| SZMM5Z2V7T1G | onsemi | 1.551 | 488-SZMM5Z2V7T1GCT-ND | 0,45000 € | Similar |
| BZT585B2V7T-7 | Diodes Incorporated | 10 | BZT585B2V7T-7DICT-ND | 0,19000 € | Parametric Equivalent |
| BZX585-B2V7,115 | Nexperia USA Inc. | 0 | 1727-BZX585-B2V7,115CT-ND | 0,00000 € | Parametric Equivalent |
| BZX585-B2V7,135 | Nexperia USA Inc. | 8.464 | 1727-BZX585-B2V7,135CT-ND | 0,25000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,13089 € | 785,34 € |
| Unit Price without VAT: | 0,13089 € |
|---|---|
| Unit Price with VAT: | 0,15576 € |





