Similar
Similar
Similar
Similar

CMMSH1-60G TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMMSH1-60GTRPBFREETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMMSH1-60G TR PBFREE |
Description | 1A 60V SMD RECTIFIER-SCHOTTKY (> |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 1A Surface Mount SOD-123F |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 60 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 50pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 60 V | Supplier Device Package SOD-123F |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 125°C |
Voltage - Forward (Vf) (Max) @ If 700 mV @ 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NTS260ESFT3G | onsemi | 0 | NTS260ESFT3GOSTR-ND | 0,00000 € | Similar |
| NTS260SFT3G | onsemi | 0 | NTS260SFT3GOSTR-ND | 0,00000 € | Similar |
| RB160M-60TR | Rohm Semiconductor | 0 | 846-RB160M-60TRCT-ND | 0,42000 € | Similar |
| RB162MM-60TR | Rohm Semiconductor | 143.036 | RB162MM-60CT-ND | 0,32000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,06872 € | 824,64 € |
| Unit Price without VAT: | 0,06872 € |
|---|---|
| Unit Price with VAT: | 0,08178 € |



