NTS260SFT3G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 6.450
Unit Price: 0,42000 €
Datasheet
Diode 60 V 2A Surface Mount SOD-123FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 60 V 2A Surface Mount SOD-123FL
SOD 123FL

NTS260SFT3G

DigiKey Part Number
NTS260SFT3GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NTS260SFT3G
Description
DIODE SCHOTTKY 60V 2A SOD123FL
Customer Reference
Detailed Description
Diode 60 V 2A Surface Mount SOD-123FL
Datasheet
 Datasheet
EDA/CAD Models
NTS260SFT3G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
650 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
50 µA @ 60 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SOD-123FL
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types