CMMR1S-02 TR PBFREE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMMSH1-100G TR PBFREE

DigiKey Part Number
1514-CMMSH1-100GTRPBFREETR-ND - Tape & Reel (TR)
1514-CMMSH1-100GTRPBFREECT-ND - Cut Tape (CT)
1514-CMMSH1-100GTRPBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMMSH1-100G TR PBFREE
Description
DIODE SCHOTTKY 100V 1A SOD123F
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diode 100 V 1A Surface Mount SOD-123F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
850 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 100 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SOD-123F
Operating Temperature - Junction
-65°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.444
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,50000 €0,50 €
100,31400 €3,14 €
1000,23330 €23,33 €
5000,17702 €88,51 €
1.0000,15889 €158,89 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,11340 €340,20 €
6.0000,10624 €637,44 €
9.0000,10580 €952,20 €
15.0000,10530 €1.579,50 €
30.0000,10383 €3.114,90 €
75.0000,10105 €7.578,75 €
Manufacturers Standard Package
Unit Price without VAT:0,50000 €
Unit Price with VAT:0,59500 €