
CMHZ5227BG TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMHZ5227BGTRPBFREETR-ND - Tape & Reel (TR) 1514-CMHZ5227BGTRPBFREECT-ND - Cut Tape (CT) 1514-CMHZ5227BGTRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMHZ5227BG TR PBFREE |
Description | DIODE ZENER 3.6V 500MW SOD123 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 24 Ohms | |
Current - Reverse Leakage @ Vr | 15 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,26300 € | 2,63 € |
| 100 | 0,16700 € | 16,70 € |
| 500 | 0,12526 € | 62,63 € |
| 1.000 | 0,11177 € | 111,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09461 € | 283,83 € |
| 6.000 | 0,08596 € | 515,76 € |
| 9.000 | 0,06478 € | 583,02 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |

