
CMHZ4709 TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMHZ4709TRPBFREETR-ND - Tape & Reel (TR) 1514-CMHZ4709TRPBFREECT-ND - Cut Tape (CT) 1514-CMHZ4709TRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMHZ4709 TR PBFREE |
Description | DIODE ZENER 24V 500MW SOD123 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 10 nA @ 18.2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 100 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123 |
Power - Max 500 mW | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,26300 € | 2,63 € |
| 100 | 0,16630 € | 16,63 € |
| 500 | 0,12446 € | 62,23 € |
| 1.000 | 0,11095 € | 110,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09374 € | 281,22 € |
| 6.000 | 0,08507 € | 510,42 € |
| 9.000 | 0,08064 € | 725,76 € |
| 15.000 | 0,07567 € | 1.135,05 € |
| 21.000 | 0,07273 € | 1.527,33 € |
| 30.000 | 0,06986 € | 2.095,80 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |






