CMHZ5230B TR13 PBFREE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMHZ4687 TR PBFREE

DigiKey Part Number
1514-CMHZ4687TRPBFREETR-ND - Tape & Reel (TR)
1514-CMHZ4687TRPBFREECT-ND - Cut Tape (CT)
1514-CMHZ4687TRPBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMHZ4687 TR PBFREE
Description
DIODE ZENER 4.3V 500MW SOD123
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Zener Diode 4.3 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Current - Reverse Leakage @ Vr
4 µA @ 2 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 100 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.836
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,35000 €0,35 €
100,28800 €2,88 €
1000,20210 €20,21 €
5000,15720 €78,60 €
1.0000,12956 €129,56 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,10105 €303,15 €
6.0000,09846 €590,76 €
9.0000,09717 €874,53 €
Manufacturers Standard Package
Unit Price without VAT:0,35000 €
Unit Price with VAT:0,41650 €