Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

CMHZ4105 TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMHZ4105TRPBFREETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMHZ4105 TR PBFREE |
Description | 11V 500MW SMD DIODE-ZENER SINGLE |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 11 V 500 mW ±5% Surface Mount SOD-123 |
Category | Impedance (Max) (Zzt) 200 Ohms |
Mfr | Current - Reverse Leakage @ Vr 50 nA @ 8.5 V |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 100 mA |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-123 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52B11-E3-08 | Vishay General Semiconductor - Diodes Division | 7.869 | BZT52B11-E3-08GICT-ND | 0,39000 € | Similar |
| BZT52B11-E3-18 | Vishay General Semiconductor - Diodes Division | 9.090 | 112-BZT52B11-E3-18CT-ND | 0,39000 € | Similar |
| BZT52B11-G3-08 | Vishay General Semiconductor - Diodes Division | 0 | BZT52B11-G3-08-ND | 0,05105 € | Similar |
| BZT52B11-G3-18 | Vishay General Semiconductor - Diodes Division | 0 | BZT52B11-G3-18-ND | 0,05385 € | Similar |
| BZT52B11-HE3-08 | Vishay General Semiconductor - Diodes Division | 0 | BZT52B11-HE3-08-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,05758 € | 690,96 € |
| Unit Price without VAT: | 0,05758 € |
|---|---|
| Unit Price with VAT: | 0,06852 € |




