CMDZ5234B BK PBFREE is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 37.252
Unit Price: 0,12000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,14000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,13000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,10000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,03282 €

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,03023 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,03890 €

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 14.940
Unit Price: 0,20000 €

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 1.042
Unit Price: 0,09000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,03017 €

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 14.759
Unit Price: 0,14000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,03491 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 3.545
Unit Price: 0,19000 €

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 7.310
Unit Price: 0,13000 €
Zener Diode 6.2 V 250 mW ±5% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMDZ5234B BK PBFREE

DigiKey Part Number
1514-CMDZ5234BBKPBFREE-ND
Manufacturer
Manufacturer Product Number
CMDZ5234B BK PBFREE
Description
DIODE ZENER 6.2V 250MW SOD323
Customer Reference
Detailed Description
Zener Diode 6.2 V 250 mW ±5% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
250 mW
Impedance (Max) (Zzt)
7 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 4 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types