
CMBT3906E TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMBT3906ETRPBFREETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMBT3906E TR PBFREE |
Description | 40V 200MA 100MW SMD TRANSISTOR-S |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 200 mA 300MHz 100 mW Surface Mount SOT-923 |
Category | Current - Collector Cutoff (Max) 50nA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 1mA, 10V |
Packaging Tape & Reel (TR) | Power - Max 100 mW |
Part Status Obsolete | Frequency - Transition 300MHz |
Transistor Type | Operating Temperature -65°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 200 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 40 V | Package / Case SOT-923F |
Vce Saturation (Max) @ Ib, Ic 200mV @ 5mA, 50mA | Supplier Device Package SOT-923 |

