Similar

CLL5266B TR | |
|---|---|
DigiKey Part Number | CLL5266BTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CLL5266B TR |
Description | DIODE ZENER 68V 500MW SOD80 |
Customer Reference | |
Detailed Description | Zener Diode 68 V 500 mW ±5% Surface Mount SOD-80 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 230 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 52 V |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Max) @ If 1.25 V @ 200 mA |
Part Status Obsolete | Operating Temperature -65°C ~ 200°C (TJ) |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-80 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TZM5266B-GS08 | Vishay General Semiconductor - Diodes Division | 0 | TZM5266B-GS08-ND | 0,04972 € | Similar |


