CLL4746A BK PBFREE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Central Semiconductor Corp
In Stock: 7.262
Unit Price: 0,52000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 3,93621 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 3,89644 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 13,51830 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 3,93621 €
Datasheet

Similar


Microchip Technology
In Stock: 16
Unit Price: 10,13000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 4,16151 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 3,06151 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 5,72541 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 3,89643 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 6,93149 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 10,36400 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 41,25730 €
Datasheet
Zener Diode 18 V 1 W ±5% Surface Mount MELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLL4746A BK PBFREE

DigiKey Part Number
1514-CLL4746ABKPBFREE-ND
Manufacturer
Manufacturer Product Number
CLL4746A BK PBFREE
Description
DIODE ZENER 18V 1W MELF
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Zener Diode 18 V 1 W ±5% Surface Mount MELF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
20 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 13.7 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-65°C ~ 200°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
MELF
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
7.2000,09533 €686,38 €
Unit Price without VAT:0,09533 €
Unit Price with VAT:0,11344 €