
CLL4746A TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CLL4746ATRPBFREETR-ND - Tape & Reel (TR) 1514-CLL4746ATRPBFREECT-ND - Cut Tape (CT) 1514-CLL4746ATRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLL4746A TR PBFREE |
Description | DIODE ZENER 18V 1W MELF |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 1 W ±5% Surface Mount MELF |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 13.7 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 200°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package MELF |
Power - Max 1 W | Base Product Number |
Impedance (Max) (Zzt) 20 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDLL4471 | Microchip Technology | 16 | CDLL4471-ND | 10,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,31400 € | 3,14 € |
| 100 | 0,19980 € | 19,98 € |
| 500 | 0,15048 € | 75,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,12644 € | 189,66 € |
| 3.000 | 0,11430 € | 342,90 € |
| 4.500 | 0,10811 € | 486,50 € |
| 7.500 | 0,10115 € | 758,62 € |
| 10.500 | 0,09703 € | 1.018,82 € |
| 15.000 | 0,09302 € | 1.395,30 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

