CLL4743A TR PBFREE is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: 3,93621 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 3,06151 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 3,89645 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 13,51830 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 3,93621 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 4,16151 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 3,89643 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 6,93149 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 10,36400 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 28,79930 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 12,88210 €
Datasheet
Zener Diode 13 V 1 W ±5% Surface Mount MELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLL4743A TR PBFREE

DigiKey Part Number
1514-CLL4743ATRPBFREETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CLL4743A TR PBFREE
Description
DIODE ZENER 13V 1W MELF
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Zener Diode 13 V 1 W ±5% Surface Mount MELF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
10 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 9.9 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-65°C ~ 200°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
MELF
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
12.0000,06342 €761,04 €
Unit Price without VAT:0,06342 €
Unit Price with VAT:0,07547 €