
CDLL4743 | |
|---|---|
DigiKey Part Number | CDLL4743-ND |
Manufacturer | |
Manufacturer Product Number | CDLL4743 |
Description | DIODE ZENER 13V DO213AB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13 V ±10% Surface Mount DO-213AB |
Datasheet | Datasheet |
EDA/CAD Models | CDLL4743 Models |
Category | Current - Reverse Leakage @ Vr 500 nA @ 9.9 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Packaging Bulk | Operating Temperature -65°C ~ 175°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±10% | Supplier Device Package DO-213AB |
Impedance (Max) (Zzt) 10 Ohms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 272 | 4,10978 € | 1.117,86 € |
| Unit Price without VAT: | 4,10978 € |
|---|---|
| Unit Price with VAT: | 4,89064 € |

