CLL2003 TR TIN/LEAD is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,05025 €

Parametric Equivalent


Central Semiconductor Corp
In Stock: 12.533
Unit Price: 0,09000 €
Datasheet
Image for CLL2003 TR TIN/LEAD is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLL2003 TR TIN/LEAD

DigiKey Part Number
1514-CLL2003TRTIN/LEADTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CLL2003 TR TIN/LEAD
Description
200MA 250V SMD DIODE-SWITCHING S
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Diode 250 V 200mA Surface Mount SOD-80
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
250 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 200 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
100 nA @ 200 V
Capacitance @ Vr, F
5pF @ 0V, 1MHz
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
SOD-80
Operating Temperature - Junction
-65°C ~ 200°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
12.5000,05822 €727,75 €
Unit Price without VAT:0,05822 €
Unit Price with VAT:0,06928 €