Parametric Equivalent
Parametric Equivalent

CLL2003 BK PBFREE | |
|---|---|
DigiKey Part Number | 1514-CLL2003BKPBFREE-ND |
Manufacturer | |
Manufacturer Product Number | CLL2003 BK PBFREE |
Description | 200MA 250V SMD DIODE-SWITCHING S |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Diode 250 V 200mA Surface Mount SOD-80 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 250 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 200 V | |
Capacitance @ Vr, F | 5pF @ 0V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-80 | |
Operating Temperature - Junction | -65°C ~ 200°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16.000 | 0,05025 € | 804,00 € |
| Unit Price without VAT: | 0,05025 € |
|---|---|
| Unit Price with VAT: | 0,05980 € |


