Bipolar (BJT) Transistor PNP 300 V 500 mA 50MHz 2.5 W Through Hole TO-237
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CENW92

DigiKey Part Number
CENW92-ND
Manufacturer
Manufacturer Product Number
CENW92
Description
TRANS PNP 300V 0.5A TO-237
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 300 V 500 mA 50MHz 2.5 W Through Hole TO-237
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Collector Emitter Breakdown (Max)
300 V
Mfr
Power - Max
2.5 W
Packaging
Bulk
Frequency - Transition
50MHz
Part Status
Obsolete
Mounting Type
Through Hole
Transistor Type
Package / Case
TO-237AA
Current - Collector (Ic) (Max)
500 mA
Supplier Device Package
TO-237
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MPSA92 PBFREECentral Semiconductor Corp3.1371514-MPSA92PBFREE-ND0,69000 €Similar
In-Stock: 304
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,99000 €0,99 €
100,62400 €6,24 €
1000,41010 €41,01 €
Unit Price without VAT:0,99000 €
Unit Price with VAT:1,17810 €