Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

CDM22012-800LRFP SL | |
|---|---|
DigiKey Part Number | CDM22012-800LRFPSL-ND |
Manufacturer | |
Manufacturer Product Number | CDM22012-800LRFP SL |
Description | MOSFET N-CH 800V 12A TO220FP |
Customer Reference | |
Detailed Description | N-Channel 800 V 12A (Ta) 40W (Tc) Through Hole TO-220FP |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 52.4 nC @ 10 V |
Packaging Tube | Vgs (Max) 30V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 1090 pF @ 100 V |
FET Type | Power Dissipation (Max) 40W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 800 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220FP |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 450mOhm @ 6A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AOTF12N60L | Alpha & Omega Semiconductor Inc. | 96 | 785-1788-ND | 2,35000 € | Similar |
| FDPF15N65 | onsemi | 1.046 | FDPF15N65-ND | 3,34000 € | Similar |
| IPA60R600E6XKSA1 | Rochester Electronics, LLC | 1.105 | 2156-IPA60R600E6XKSA1-ND | 0,79890 € | Similar |
| IPA60R600P6XKSA1 | Infineon Technologies | 0 | IPA60R600P6XKSA1-ND | 1,86000 € | Similar |
| IPA60R600P7SXKSA1 | Infineon Technologies | 135 | IPA60R600P7SXKSA1-ND | 1,33000 € | Similar |








