
AOTF12N60L | |
|---|---|
DigiKey Part Number | 785-1788-ND |
Manufacturer | |
Manufacturer Product Number | AOTF12N60L |
Description | MOSFET N-CH 600V 12A TO220F |
Customer Reference | |
Detailed Description | N-Channel 600 V 12A (Tc) 50W (Tc) Through Hole TO-220F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 550mOhm @ 6A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 50 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 2100 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 50W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220F | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 € | 2,08 € |
| 50 | 1,01520 € | 50,76 € |
| 100 | 0,91160 € | 91,16 € |
| 500 | 0,73008 € | 365,04 € |
| 1.000 | 0,67172 € | 671,72 € |
| 2.000 | 0,62264 € | 1.245,28 € |
| 5.000 | 0,58516 € | 2.925,80 € |
| Unit Price without VAT: | 2,08000 € |
|---|---|
| Unit Price with VAT: | 2,47520 € |

