Parametric Equivalent

CBR1-D080S PBFREE | |
|---|---|
DigiKey Part Number | 1514-CBR1-D080SPBFREE-ND |
Manufacturer | |
Manufacturer Product Number | CBR1-D080S PBFREE |
Description | BRIDGE RECT 1P 800V 1A 4-SMDIP |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 800 V Surface Mount 4-SMDIP |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A |
Manufacturer Central Semiconductor Corp | Current - Reverse Leakage @ Vr 10 µA @ 800 V |
Packaging Tube | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Diode Type Single Phase | Package / Case 4-SMD, Gull Wing |
Technology Standard | Supplier Device Package 4-SMDIP |
Voltage - Peak Reverse (Max) 800 V | Base Product Number |
Current - Average Rectified (Io) 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBR1-D080S TIN/LEAD | Central Semiconductor Corp | 0 | 1514-CBR1-D080STIN/LEAD-ND | 0,17054 € | Parametric Equivalent |
| DF08S | Diodes Incorporated | 50 | DF08SDI-ND | 1,53000 € | Parametric Equivalent |
| DF08S-T | Diodes Incorporated | 33.542 | DF08S-TDICT-ND | 0,78000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.950 | 0,32711 € | 637,86 € |
| Unit Price without VAT: | 0,32711 € |
|---|---|
| Unit Price with VAT: | 0,38926 € |



