
DF08S | |
|---|---|
DigiKey Part Number | DF08SDI-ND |
Manufacturer | |
Manufacturer Product Number | DF08S |
Description | BRIDGE RECT 1PHASE 800V 1A DF-S |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 800 V Surface Mount DF-S |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A |
Manufacturer Diodes Incorporated | Current - Reverse Leakage @ Vr 10 µA @ 800 V |
Packaging Tube | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Diode Type Single Phase | Package / Case 4-SMD, Gull Wing |
Technology Standard | Supplier Device Package DF-S |
Voltage - Peak Reverse (Max) 800 V | Base Product Number |
Current - Average Rectified (Io) 1 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,53000 € | 1,53 € |
| 50 | 0,72540 € | 36,27 € |
| 100 | 0,64720 € | 64,72 € |
| 500 | 0,50978 € | 254,89 € |
| 1.000 | 0,46556 € | 465,56 € |
| 2.000 | 0,42837 € | 856,74 € |
| 5.000 | 0,38813 € | 1.940,65 € |
| 10.000 | 0,36328 € | 3.632,80 € |
| Unit Price without VAT: | 1,53000 € |
|---|---|
| Unit Price with VAT: | 1,82070 € |


