Bipolar (BJT) Transistor PNP 20 V 1 A 65MHz 1.2 W Surface Mount SOT-89
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBCX69 TR PBFREE

DigiKey Part Number
1514-CBCX69TRPBFREETR-ND - Tape & Reel (TR)
1514-CBCX69TRPBFREECT-ND - Cut Tape (CT)
1514-CBCX69TRPBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CBCX69 TR PBFREE
Description
TRANS PNP 20V 1A SOT-89
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 20 V 1 A 65MHz 1.2 W Surface Mount SOT-89
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
20 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 100mA, 1A
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
85 @ 500mA, 1V
Power - Max
1.2 W
Frequency - Transition
65MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 268
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,76000 €1,76 €
101,12400 €11,24 €
1000,76010 €76,01 €
Unit Price without VAT:1,76000 €
Unit Price with VAT:2,09440 €