


BFX87 PBFREE | |
|---|---|
DigiKey Part Number | 1514-BFX87PBFREE-ND |
Manufacturer | |
Manufacturer Product Number | BFX87 PBFREE |
Description | TRANS PNP 50V 0.6A TO-39 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 50 V 600 mA 360MHz 600 mW Through Hole TO-39 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 600 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 15mA, 150mA | |
Current - Collector Cutoff (Max) | 500nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 40 @ 150mA, 10V | |
Power - Max | 600 mW | |
Frequency - Transition | 360MHz | |
Operating Temperature | 200°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-205AD, TO-39-3 Metal Can | |
Supplier Device Package | TO-39 |

