
BDV64A | |
|---|---|
DigiKey Part Number | BDV64A-ND |
Manufacturer | |
Manufacturer Product Number | BDV64A |
Description | TRANS PNP 80V 12A TO-218 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 80 V 12 A 60MHz 125 W Through Hole TO-218 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 1000 @ 5A, 4V |
Mfr | Power - Max 125 W |
Packaging Bulk | Frequency - Transition 60MHz |
Part Status Obsolete | Mounting Type Through Hole |
Transistor Type | Package / Case TO-218-3 |
Current - Collector (Ic) (Max) 12 A | Supplier Device Package TO-218 |
Voltage - Collector Emitter Breakdown (Max) 80 V |

