Parametric Equivalent

BCY79-IX PBFREE | |
|---|---|
DigiKey Part Number | 1514-BCY79-IXPBFREE-ND |
Manufacturer | |
Manufacturer Product Number | BCY79-IX PBFREE |
Description | TRANS PNP 45V 0.1A TO-18 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 100 mA 100MHz 1 W Through Hole TO-18 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 250 @ 2mA, 5V |
Mfr | Power - Max 1 W |
Packaging Bulk | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature -65°C ~ 200°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 100 mA | Package / Case TO-206AA, TO-18-3 Metal Can |
Voltage - Collector Emitter Breakdown (Max) 45 V | Supplier Device Package TO-18 |
Vce Saturation (Max) @ Ib, Ic 800mV @ 2.5mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 15nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BCY79-IX TIN/LEAD | Central Semiconductor Corp | 0 | 1514-BCY79-IXTIN/LEAD-ND | 0,96581 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,77309 € | 1.546,18 € |
| Unit Price without VAT: | 0,77309 € |
|---|---|
| Unit Price with VAT: | 0,91998 € |


