BC337-25 APM TIN/LEAD is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,26043 €

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,29844 €

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,24274 €

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,27464 €

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,26043 €

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,29844 €

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,53539 €

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,53995 €
Bipolar (BJT) Transistor PNP 45 V 500 mA 80MHz 625 mW Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC337-25 APM TIN/LEAD

DigiKey Part Number
1514-BC337-25APMTIN/LEADTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BC337-25 APM TIN/LEAD
Description
45V 800MA 625MW TH TRANSISTOR-SM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 45 V 500 mA 80MHz 625 mW Through Hole TO-92-3
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
700mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
160 @ 100mA, 1V
Power - Max
625 mW
Frequency - Transition
80MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92-3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0000,53995 €1.079,90 €
4.0000,52666 €2.106,64 €
6.0000,52001 €3.120,06 €
10.0000,51264 €5.126,40 €
14.0000,50833 €7.116,62 €
Manufacturers Standard Package
Unit Price without VAT:0,53995 €
Unit Price with VAT:0,64254 €