Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BC237B APM PBFREE | |
|---|---|
DigiKey Part Number | 1514-BC237BAPMPBFREETB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BC237B APM PBFREE |
Description | 45V 100MA 300MW TH TRANSISTOR-SM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 100 mA 150MHz 300 mW Through Hole TO-92-3 |
Category | Current - Collector Cutoff (Max) 15nA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 180 @ 2mA, 5V |
Series | Power - Max 300 mW |
Packaging Tape & Box (TB) | Frequency - Transition 150MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 100 mA | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Voltage - Collector Emitter Breakdown (Max) 45 V | Supplier Device Package TO-92-3 |
Vce Saturation (Max) @ Ib, Ic 600mV @ 5mA, 100mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC237B APM TIN/LEAD | Central Semiconductor Corp | 0 | 1514-BC237BAPMTIN/LEADTB-ND | 0,22964 € | Parametric Equivalent |
| BC237B PBFREE | Central Semiconductor Corp | 0 | 1514-BC237BPBFREE-ND | 0,21769 € | Parametric Equivalent |
| BC237B TIN/LEAD | Central Semiconductor Corp | 0 | 1514-BC237BTIN/LEAD-ND | 0,25041 € | Parametric Equivalent |
| BC237B TRE PBFREE | Central Semiconductor Corp | 0 | 1514-BC237BTREPBFREETR-ND | 0,21769 € | Parametric Equivalent |
| BC237B TRE TIN/LEAD | Central Semiconductor Corp | 0 | 1514-BC237BTRETIN/LEADTR-ND | 0,25041 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,21769 € | 870,76 € |
| Unit Price without VAT: | 0,21769 € |
|---|---|
| Unit Price with VAT: | 0,25905 € |



