
BC237B PBFREE | |
|---|---|
DigiKey Part Number | 1514-BC237BPBFREE-ND |
Manufacturer | |
Manufacturer Product Number | BC237B PBFREE |
Description | TRANS NPN 50V 0.1A TO-92 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 100 mA 150MHz 300 mW Through Hole TO-92 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 180 @ 2mA, 5V |
Mfr | Power - Max 300 mW |
Packaging Bulk | Frequency - Transition 150MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 100 mA | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Voltage - Collector Emitter Breakdown (Max) 50 V | Supplier Device Package TO-92 |
Vce Saturation (Max) @ Ib, Ic 600mV @ 5mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 15nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,21769 € | 870,76 € |
| Unit Price without VAT: | 0,21769 € |
|---|---|
| Unit Price with VAT: | 0,25905 € |

