Parametric Equivalent
Parametric Equivalent

2N7002 BK PBFREE | |
|---|---|
DigiKey Part Number | 1514-2N7002BKPBFREE-ND |
Manufacturer | |
Manufacturer Product Number | 2N7002 BK PBFREE |
Description | MOSFET N-CH 60V 115MA SOT23 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 115mA (Tc) 350mW (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V, 10V | |
Rds On (Max) @ Id, Vgs | 7.5Ohm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.59 nC @ 4.5 V | |
Vgs (Max) | 40V | |
Input Capacitance (Ciss) (Max) @ Vds | 50 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 350mW (Ta) | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.500 | 0,08301 € | 871,61 € |
| Unit Price without VAT: | 0,08301 € |
|---|---|
| Unit Price with VAT: | 0,09878 € |


