
2N6730 APP TIN/LEAD | |
|---|---|
DigiKey Part Number | 1514-2N6730APPTIN/LEAD-ND |
Manufacturer | |
Manufacturer Product Number | 2N6730 APP TIN/LEAD |
Description | TRANS PNP 100V 2A TO-237 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 100 V 2 A 500MHz 1 W Through Hole TO-237 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 10mA, 250mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 50mA, 1V | |
Power - Max | 1 W | |
Frequency - Transition | 500MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-237AA | |
Supplier Device Package | TO-237 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 € | 2,11 € |
| 10 | 1,35300 € | 13,53 € |
| 100 | 0,92000 € | 92,00 € |
| 500 | 0,73482 € | 367,41 € |
| 1.000 | 0,67526 € | 675,26 € |
| 2.000 | 0,62520 € | 1.250,40 € |
| 6.000 | 0,56168 € | 3.370,08 € |
| 10.000 | 0,53788 € | 5.378,80 € |
| Unit Price without VAT: | 2,11000 € |
|---|---|
| Unit Price with VAT: | 2,51090 € |


