
2N6489 PBFREE | |
|---|---|
DigiKey Part Number | 1514-2N6489PBFREE-ND |
Manufacturer | |
Manufacturer Product Number | 2N6489 PBFREE |
Description | 40V 15A 1.8W TH TRANSISTOR-BIPOL |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 15 A 5MHz 1.8 W Through Hole TO-220-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 15 A | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 3.5V @ 5A, 15A | |
Current - Collector Cutoff (Max) | 1mA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 20 @ 5A, 4V | |
Power - Max | 1.8 W | |
Frequency - Transition | 5MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | 1,17356 € | 645,46 € |
| Unit Price without VAT: | 1,17356 € |
|---|---|
| Unit Price with VAT: | 1,39654 € |

