Parametric Equivalent



2N6433 TIN/LEAD | |
|---|---|
DigiKey Part Number | 1514-2N6433TIN/LEAD-ND |
Manufacturer | |
Manufacturer Product Number | 2N6433 TIN/LEAD |
Description | 300V 500MA 500MW TH TRANSISTOR-S |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 300 V 100 mA 50MHz 1.8 W Through Hole TO-18 |
Category | Current - Collector Cutoff (Max) 250nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 40 @ 10mA, 10V |
Packaging Box | Power - Max 1.8 W |
Part Status Active | Frequency - Transition 50MHz |
Transistor Type | Operating Temperature -65°C ~ 200°C (TJ) |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 300 V | Package / Case TO-206AA, TO-18-3 Metal Can |
Vce Saturation (Max) @ Ib, Ic 500mV @ 2mA, 20mA | Supplier Device Package TO-18 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2N6433 PBFREE | Central Semiconductor Corp | 0 | 1514-2N6433PBFREE-ND | 3,87550 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 3,90828 € | 7.816,56 € |
| Unit Price without VAT: | 3,90828 € |
|---|---|
| Unit Price with VAT: | 4,65085 € |


