
2N6213 | |
|---|---|
DigiKey Part Number | 1514-2N6213-ND |
Manufacturer | |
Manufacturer Product Number | 2N6213 |
Description | TRANS PNP 350V 2A TO-66 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 350 V 2 A 20MHz 35 W Through Hole TO-66 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 5mA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 10 @ 1A, 4V |
Packaging Tube | Power - Max 35 W |
Part Status Obsolete | Frequency - Transition 20MHz |
Transistor Type | Operating Temperature -65°C ~ 200°C (TJ) |
Current - Collector (Ic) (Max) 2 A | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 350 V | Package / Case TO-213AA, TO-66-2 |
Vce Saturation (Max) @ Ib, Ic 2V @ 125mA, 1A | Supplier Device Package TO-66 |

